Global Specialties GS-170-0 technical specifications.
| Warranty | 3Year |
| Number of Tie Points | 170 |
| Breadboard Material | Plastic |
| Color | Black |
| Number of Terminal Strips | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Global Specialties GS-170-0 to view detailed technical specifications.
No datasheet is available for this part.