Global Specialties GS-470 technical specifications.
| Height | 133.4mm |
| Length | 5.25inch |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | GS |
| Weight | 8oz |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties GS-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
