
Global Specialties GS-830T technical specifications.
| Contact Material | ABS |
| Height | 165.1mm |
| Length | 6.5inch |
| Material | ABS |
| Reach SVHC Compliant | No |
| Series | GS |
| Width | 2.125inch |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties GS-830T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
