Global Specialties PB-101M technical specifications.
| Warranty | 3Year |
| Number of Tie Points | 1360 |
| Number of Distribution Strips | 1 |
| Breadboard Material | ABS Plastic |
| Number of Terminal Strips | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Global Specialties PB-101M to view detailed technical specifications.
No datasheet is available for this part.