The PB-103M is an externally powered solderless breadboard system featuring 2390 tie-points and phosphor-bronze contacts. It is constructed with ABS plastic mounted on an aluminum back plate and includes four color-coded binding posts for external power connections. It serves as a replacement for the older PB-103E model, providing a larger tie-point count for circuit design and laboratory experiments.
Global Specialties PB-103M technical specifications.
| Number of Tie-Points | 2390 |
| Current Capacity | 1.5A |
| Voltage Rating | 36V |
| Dimensions (L x W x H) | 17.5 x 23 x 2.7cm |
| Material | ABS Plastic / Aluminum backplate |
| Contact Material | Phosphor-Bronze |
| Binding Posts | 4Quantity |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties PB-103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.