Solderless breadboard featuring 3220 tie points and 4 terminal strips, ideal for electronic development and prototyping. Constructed from durable ABS plastic, this breadboard includes 7 distribution strips for expanded connectivity. Offers a 3-year warranty for reliable performance.
Global Specialties PB-104M technical specifications.
| Warranty | 3Year |
| Number of Tie Points | 3220 |
| Number of Distribution Strips | 7 |
| Breadboard Material | ABS Plastic |
| Number of Terminal Strips | 4 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Global Specialties PB-104M to view detailed technical specifications.
No datasheet is available for this part.