
Fan; AC; 115V; 80x80x38mm; Sq; 19CFM; 4.5/4W; 25dBA; 1700/1900RPM; Leadwires
Globe Motors A31-B15A-15W1-000 technical specifications.
| Bearing Type | Ball |
| Frequency | 833MHz |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 25 dBA |
| Thickness | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Globe Motors A31-B15A-15W1-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.