The WR9QE3000LCP-N(R6B) is a high-efficiency regulated switchmode AC-DC wall mount adapter manufactured by GlobTek, Inc. It delivers 36W of continuous output power at 12VDC and features an interchangeable multi-blade input system (Q-Series, blades sold separately), making it suitable for international use. The output is delivered via a 1330mm cable with a 5.5 x 2.5 x 11 mm barrel connector that includes a locking notch and ferrite core for EMI suppression. Designed for Information and Communication Technology (ICT) and Information Technology Equipment (ITE) applications, it meets Level VI efficiency standards and features Class II double insulation.
GLOBTEK, INC WR9QE3000LCP-N(R6B) technical specifications.
| Output Voltage | 12V |
| Output Current | 3.0A |
| Output Power | 36W |
| Input Voltage (Nominal) | 100-240VAC |
| Input Voltage (Range) | 90-264VAC |
| Input Frequency | 47-63Hz |
| Efficiency Level | VI |
| No Load Power Consumption | 75 (Max)mW |
| Output Connector Type | Female Barrel Plug |
| Output Connector Size | 5.5 x 2.5 x 11.0mm |
| Polarity | Center Positive |
| Operating Temperature | 0 to 40°C |
| Dimensions | 90.0 x 38.0 x 59.4mm |
| MTBF | 200,000Hours |
| Efficiency | USA DOE Level VI / Eco-design Directive 2009/125/EC |
| Environmental | RoHS 2 Compliant |
| Safety Standards | IEC/UL/EN 60950-1 |
| Regulatory Approvals | CB, CE, cULus, EAC, LPS, NOM, PSE, RCM, S-Mark, VCCI, Ukraine, WEEE |
Download the complete datasheet for GLOBTEK, INC WR9QE3000LCP-N(R6B) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.