Single-output AC/DC switching power supply, 9V at 3A, delivering 27W maximum output power. Features a wide input voltage range of 90-264V AC with a maximum input current of 1.6A (rms) at 90VAC. Offers 75% typical efficiency, 5% load regulation, and 0.5% line regulation. Includes over-current and short-circuit protection, a power indicator, and a typical hold-up time of 16ms. Operates within a temperature range of 0°C to 40°C, with a cylindrical female output connector (5.5 x 2.1 mm, center positive) and IEC 320-C14 input.
Globtek TR9CD3000C5P-Y(R) technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 3A |
| Maximum Output Power | 27W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.6(rms)@90VACA |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 5.5 x 2.1mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 16ms |
| Typical Inrush Current | 20(Max)A |
| Power Indicator | Yes |
| Protection | Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Globtek TR9CD3000C5P-Y(R) to view detailed technical specifications.
No datasheet is available for this part.