60W single-output AC/DC plug-in adapter, delivering a fixed 12V at 5A. This regulated, external power supply operates from 100-240V AC input, featuring a maximum input current of 1.5A and a minimum efficiency of 89%. It boasts over-temperature, over-voltage, and short-circuit protection, with a minimum isolation voltage of 4242VDC. The adapter includes a power indicator and offers load regulation of 5% and line regulation of 1%, with ripple and noise not exceeding 200mV. It utilizes an IEC 60320-C14 input connector and a center-positive cylindrical female output connector, suitable for operation between 0°C and 40°C.
Globtek TR9CE5000LCP-N(R6B) technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.5A |
| Efficiency | 89(Min)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 60320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Ripple & Noise | 200mV |
| Power Indicator | Yes |
| Protection | Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Globtek TR9CE5000LCP-N(R6B) to view detailed technical specifications.
No datasheet is available for this part.