Time-delay electric fuse, 3.15A current rating, 250VAC/300VDC voltage rating, with a 1500A interrupting rating. Features a 5x20mm ceramic body, nickel-plated contacts, and a time-lag blow characteristic. Suitable for inline or holder mounting, operating within a -55°C to +125°C temperature range. RoHS compliant with IEC and EN approvals.
Schurter 0001.2509 technical specifications.
| Approvals | IEC, EN |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Contact Plating | Nickel |
| Current | 3.15A |
| Current Rating | 3.15A |
| Diameter | 5mm |
| Fuse Current | 3.15A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPT 5x20 |
| Size | 22.5mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Weight | 0.03986oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.2509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.