Subminiature fast-acting fuse, 125mA current rating at 250V AC/DC, featuring a 8.5mm x 8.5mm thermoplastic body with radial leads. This through-hole mount component offers a dropout voltage of 210mV and a maximum power dissipation of 180mW. Approvals include VDE, cURus, CCC, UL, CSA, IEC, and EN, with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 85°C, and it is RoHS compliant.
Schurter 0034.6005 technical specifications.
| Approvals | VDE, cURus, CCC, UL, CSA, IEC, EN |
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current | 125mA |
| Current Rating | 125mA |
| Diameter | 8.5mm |
| Dropout Voltage | 210mV |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 125mA |
| Fuse Size | 8.5 X 8.5mm |
| Height | 0.335inch |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 0.335inch |
| Material | Copper, Tin, Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSF 250 |
| Size | 8.5mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.014815oz |
| Wire/Cable Diameter | 0.64mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.