Fast-acting electric fuse, 630mA current rating, 250VAC/250VDC voltage rating, with a 35A interrupting rating. Features a 5x20mm glass body and brass, nickel-plated clip terminations for holder mounting. Operates across a wide temperature range of -55°C to 125°C, with a DC cold resistance of 190mR and 1.6W power dissipation. This component is RoHS compliant and holds multiple international approvals including UL, CSA, and VDE.
Littelfuse 0217.630MXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Diameter | 5mm |
| Body Material | Glass |
| Package/Case | 217 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 630mA |
| DC Cold Resistance | 190mR |
| Diameter | 5mm |
| Fuse Current | 630mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 190mR |
| RoHS Compliant | Yes |
| Series | 217 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.630MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.