Time delay electric fuse, 5A current rating, 250VAC voltage rating, and 50A interrupting rating. Features a glass body, brass contacts with nickel plating, and a 5x20mm size. Suitable for holder mounting with through-hole termination. Approvals include UL, CSA, VDE, CE, CCC, PSE, SEMKO, and K-Mark. Operating temperature range is -55°C to 125°C. RoHS compliant.
Littelfuse 0218005.HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, K-Mark |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| DC Cold Resistance | 10.4mR |
| Diameter | 5.2mm |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Through Hole, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218005.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.