The 02291.25MXP is a 1.25A time delay fuse with a voltage rating of 125V AC and 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a lead-free MSOP package and is compliant with RoHS regulations. It has a power dissipation of 377mW and a resistance of 145mR.
Littelfuse 02291.25MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Length | 14.48mm |
| Package/Case | MSOP |
| Current Rating | 1.25A |
| DC Cold Resistance | 146mR |
| Diameter | 4.5mm |
| Fuse Current | 1.25A |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 4.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 377mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 145mR |
| RoHS Compliant | Yes |
| Series | 229 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02291.25MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.