The 0ZRE0012FF1C varistor is a radial-leaded, RoHS compliant component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 2A and a hold current of 120mA. The varistor is packaged in a box and has a terminal pitch of 5.1mm. It is rated for AEC-Q200 and is compliant with UL and TUV approvals.
BEL 0ZRE0012FF1C technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 120mA |
| Lead Diameter | 0.51mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Box |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZRE |
| Terminal Pitch | 5.1mm |
| Time to Trip | 15s |
| Trip Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRE0012FF1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.