This 20A SPST toggle switch has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. It is rated for 250V DC and has a current rating of 20A. The switch is designed for bushing mount and has a standard round actuator with a nickel-plated finish. It is not illuminated and is RoHS compliant.
Honeywell 11TL1-6 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 11TL1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.