The 16R185BU is a 16V varistor from Littelfuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 40A and a hold current of 1.85A. The varistor is RoHS compliant and has a resistance of 90mR. It is available in a radial leaded package and is packaged in bulk quantities of 500. The 16R185BU is not Reach SVHC compliant.
Littelfuse 16R185BU technical specifications.
| Package/Case | Radial |
| Hold Current | 1.85A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, USBR |
| Termination | Radial |
| Time to Trip | 10s |
| Trip Current | 3.7A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 16R185BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.