The Rectron 1N4004-B is a general purpose rectifier diode with a maximum reverse voltage of 400V and a maximum reverse current of 5uA. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-41 plastic package. The diode is lead free and RoHS compliant, making it suitable for a variety of applications.
Rectron 1N4004-B technical specifications.
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Box |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4004-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.