This aluminum standoff features a threaded male and female design, made from lead-free material, with a diameter of 5.5mm and a length of 1.299inch. It is available in a package quantity of 100. The standoff is plated with iridite for corrosion resistance and has a size of 0.217inch. It is suitable for use in a variety of applications where a secure and reliable fastening solution is required.
Keystone Electronics 24348 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.299inch |
| Material | Aluminium |
| Outside Diameter | 5.5mm |
| Package Quantity | 100 |
| Plating | Iridite |
| Size | 0.217inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.