This through-hole fixed inductor features a ferrite core material and a 5.6uH inductance value. It has a DC resistance of 24mR and can handle a maximum DC current of 3.84A. The inductor operates within a temperature range of -55°C to 125°C and is available in a bulk packaging quantity of 100 units.
API Delevan 2474-10L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 24mR |
| Diameter | 6.1mm |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 18.8mm |
| Max DC Current | 3.84A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.7A |
| Series | 2474 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2474-10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.