The 250R120-R2U is a radial leaded poly-fuse from Littelfuse with a maximum current rating of 3A and a maximum voltage rating of 60V. It has a power dissipation of 1W and a time to trip of 2.5 seconds. The poly-fuse is available in bulk packaging with 500 units per package and is compliant with cULus and TUV approvals. It has a resistance of 16 ohms and a trip current of 240mA. The operating temperature range is -40°C to 85°C.
Littelfuse 250R120-R2U technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 250R |
| Termination | Radial |
| Time to Trip | 2.5s |
| Trip Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 250R120-R2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.