The 20 Series 5W 330V Axial Lead Free Ceramic Resistor from Ohmite features a flame retardant coating and is RoHS compliant. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is available in bulk packaging and is suitable for through hole mounting.
Ohmite 25J15RE technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 330V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 25J15RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.