Surface mount fixed inductor with 100µH inductance, rated for 0.97A RMS and DC current. Features a bobbin core, unshielded construction, and a DC resistance of 350mΩ. Operates across a temperature range of -40°C to 85°C with a self-resonant frequency of 6.56MHz. Packaged in tape and reel for automated assembly.
Murata 26101C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 970mA |
| DC Resistance (DCR) | 350mR |
| Depth | 9.4mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 100uH |
| Length | 0.394inch |
| Max DC Current | 970mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 970mA |
| RoHS Compliant | Yes |
| Saturation Current | 970mA |
| Self Resonant Frequency | 6.56MHz |
| Series | 2600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 26101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.