Surface mount resettable fuse, 2920 case code, offering 1.1A hold current and 2.2A trip current. Features a 33V operating voltage, 40A maximum current rating, and 410mΩ resistance. Designed for surface mount applications with a 7.98mm length, 5.44mm width, and 1mm height. Operates within a -40°C to 85°C temperature range and is RoHS compliant. Approvals include cULus and TUV.
Littelfuse 2920L100PR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Height | 1mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 410mR |
| RoHS Compliant | Yes |
| Series | 2920L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| Width | 5.44mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L100PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.