The 2920L260PR is a 40A SMD varistor from Littelfuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a resistance of 75mR and a time to trip of 10 seconds. The varistor is RoHS compliant and has a termination type of SMD/SMT. It is available in a tape and reel packaging with 2000 units per package.
Littelfuse 2920L260PR technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Hold Current | 2.6A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | 2920L |
| Termination | SMD/SMT |
| Time to Trip | 10s |
| Trip Current | 5A |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L260PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.