The Bourns 3009P-1-201LF is a Cermet trimpot with a resistance of 200R and a tolerance of 10%. It has a maximum power dissipation of 750mW and is designed for through hole panel mount. The trimpot operates within a temperature range of -55°C to 150°C and is available in a packaging quantity of 100. It is lead free and RoHS compliant.
Bourns 3009P-1-201LF technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3009 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.05oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3009P-1-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.