The Bourns Trimpot 3059 Sealed is a 10kR cermet variable resistor with a linear taper and 22 turns. It is designed for chassis mount and panel applications, with a maximum operating temperature range of -55°C to 150°C. The resistor is packaged in a rail/Tube format and features PC pins for termination. It is not RoHS compliant due to the presence of lead in the contact plating.
Bourns 3059Y-1-103 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel |
| Number of Turns | 22 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3059 - Sealed |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3059Y-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.