The Trimpot 3214 Sealed Linear 10kR 10% 500V Surface Mount is a variable resistor from Bourns. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is rated for 250mW of power dissipation and is available in a tape and reel packaging. It is RoHS compliant and has a linear taper. The resistor is a cermet type with a height of 0.139inch and a width of 0.18inch.
Bourns 3214G-1-103E technical specifications.
| Height | 0.139inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.283g |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214G-1-103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.