The Bourns 3310P-125-103L is a conductive plastic variable resistor with a 10kR resistance value and 20% tolerance. It features a linear taper and is designed for through hole mounting. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, with a maximum power dissipation of 250mW.
Bourns 3310P-125-103L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.22inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310P-125-103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.