The Bourns 3314Z-GA4-502E is a 5kR cermet trimpot with a 20% tolerance and a maximum power dissipation of 250mW. It is designed for surface mount applications and operates over a temperature range of -55°C to 125°C. The resistor is packaged on a tape and reel and is RoHS compliant.
Bourns 3314Z-GA4-502E technical specifications.
| Depth | 5.56mm |
| Height | 0.227inch |
| Length | 0.219inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314Z-GA4-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.