Very fast-acting electric fuse, 2A current rating, 63VAC/63VDC voltage rating, with a 50A interrupting rating. Features a thermoplastic body, copper alloy contacts with tin plating, and a UL94 V-0 flammability rating. Designed for surface mount (SMD/SMT) PCB applications, measuring 7.4mm x 3.1mm x 2.6mm. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Schurter 3402.0012.11 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2A |
| Fuse Size | 7.4 X 3.1mm |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 63V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMF 63 |
| Terminal Material | Tin |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.003527oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3402.0012.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.