The 36DX282F200BC2A is a 2.8mF aluminum electrolytic capacitor with a voltage rating of 200V and a maximum operating temperature of 85°C. It is available in a radial package with a diameter of 51mm and a height of 105mm. The capacitor is designed for chassis mount applications and is compliant with RoHS regulations. It has a tolerance of 50% and is suitable for use in a variety of electronic applications.
Vishay 36DX282F200BC2A technical specifications.
| Capacitance | 2.8mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Height | 105mm |
| Height - Seated (Max) | 4.252inch |
| Lead Pitch | 22.2mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 36DX |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DX282F200BC2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.