Fast-acting radial fuse, 250mA current rating, 250VAC voltage rating, and 35A interrupt current. Features a thermoplastic body, copper contacts with tin plating, and a UL94 V-0 flammability rating. Designed for through-hole mounting with a compact 8mm diameter and 8.5mm width. Operates across a wide temperature range from -40°C to 85°C and is RoHS compliant.
Littelfuse 37002500410 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 250mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 370 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 37002500410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.