This 24V DC operated relay has a maximum current rating of 25A and a maximum voltage rating of 28V DC. It features a DPDT throw configuration and silver contacts. The relay has a power consumption of 1.44W and a switching voltage of 600V AC. It is designed for use in applications with operating temperatures between -40°C and 55°C. The relay is approved to UL, CSA, and CE standards and is mounted via flanges and panel.
Schneider 389FXBXC1M-24D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 60mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Operate Time | 20ms |
| Power Consumption | 1.44W |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXBXC1M-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.