The 4012A signal generator from B&K Precision operates at a maximum frequency of 5MHz and has a bandwidth of 5MHz. It is powered by a 230V supply voltage and features a single channel. The device is mounted externally and weighs 4lb. Compliance with SVHC regulations is unknown.
B&K Precision 4012A technical specifications.
| Bandwidth | 5MHz |
| Frequency | 0.5Hz |
| Max Frequency | 5MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 10V |
| Weight | 4lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.