The B&K Precision 4034 is a 2-channel signal generator with a bandwidth of 50MHz and an operating supply voltage of 240V. It features an external mount and a display type of LCD. The device has a frequency range of 0.1Hz to 50MHz. It is intended for use in test and measurement applications, specifically in signal and function generators.
B&K Precision 4034 technical specifications.
| Bandwidth | 50MHz |
| Display Type | LCD |
| Frequency | 0.1Hz |
| Max Frequency | 50MHz |
| Mount | External |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Weight | 6.6lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.