The Ohmicone 40 800R 1% 150V Through-Hole Fixed Resistor is a ceramic component with axial termination, available in bulk packaging with 25 units per package. It has a maximum power dissipation of 1W and operates within a temperature range of 25°C to 275°C. The resistor is not RoHS compliant and contains lead, with a lead length of 38.1mm and a wire/cable gauge of 24AWG.
Ohmite 41F800 technical specifications.
| Package/Case | Axial |
| Diameter | 3.2mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.437inch |
| Material | Ceramic |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 800R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 11.1mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 41F800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.