This 8-position rotary switch features a silver contact material and is rated for 1A at 115V AC/DC. It has a mechanical life of 100,000 cycles and is available in a panel mount configuration. The switch is packaged in bulk and is compliant with RoHS regulations. It has a fixed index stop and a 36° index angle, making it suitable for a variety of applications.
Grayhill 42A36-01-1-08N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-01-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.