The Ohmicone 40 200V 100R 1% Through-Hole Resistor features a ceramic material and axial termination. It has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. The resistor is available in a bulk packaging option. It has a maximum power dissipation of 3W and a voltage rating of 200V. The resistor is not RoHS compliant and contains lead.
Ohmite 43F100 technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 15.1mm |
| Material | Ceramic |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 15.1mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 43F100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.