The Ohmicone 40 200V resistor features a ceramic construction with a resistance of 200 ohms and a tolerance of 1%. It has a maximum power dissipation of 3 watts and is designed for through-hole mounting. The resistor is packaged in bulk and is compliant with RoHS regulations. It has an operating temperature range of 25°C to 275°C.
Ohmite 43F200E technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 43F200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.