The Ohmicone 40 22R 5% 460V resistor is a fixed resistor with a resistance value of 22 ohms and a tolerance of 5%. It has a maximum power dissipation of 5 watts and is rated for a maximum operating temperature of 275°C. The resistor is packaged in a bulk quantity of 25 units and is compliant with RoHS regulations. It is available in an axial package with a termination type of axial and a length of 0.937 inch.
Ohmite 45J22RE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.937inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 460V |
| DC Rated Voltage | 460V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 45J22RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.