Eight-pin, through-hole mounted resistor network featuring 7 isolated thick film resistors, each with a 560 Ohm resistance and 2% tolerance. This bussed circuit array operates within a -55°C to 125°C temperature range and supports a DC rated voltage of 100V. Individual elements are rated for 200mW power. The SIP package has a 2.54mm terminal pitch and a 2.49mm depth.
Bourns 4608X-101-561 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.49mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 560R |
| RoHS Compliant | No |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-101-561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.