The Plugbord breadboard features a 1.57mm thick epoxy case with glass and epoxy contact material. It has a flammability rating of UL94 V-0 and is 100.08mm long. The board is designed for external mounting and is 160.02mm wide. It is not Reach SVHC compliant and contains lead, making it a non-lead-free component.
Vector Electronics 4614 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 100.08mm |
| Material | Glass, Epoxy |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Plugbord™ |
| Thickness | 1.57mm |
| Width | 160.02mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 4614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.