Vector Electronics' Vectorbord Plugbord is a 1.57mm thick epoxy board with a 160mm width and 100mm thickness. It features a non-plated finish and is made from glass and epoxy materials. The board is not compliant with Reach SVHC regulations. It has a flammability rating of UL94 V-0 and is lead-free.
Vector Electronics 47Q78WE technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 160mm |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Mount | External |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Thickness | 940um |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 47Q78WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.