This 16-position SP16T rotary switch features a metal contact material with gold plating, supporting a maximum current rating of 200mA and a maximum DC voltage rating of 28V. The switch is designed for panel mount applications and is compliant with RoHS regulations. The actuator length is 9.53mm, and the index angle is 22.5° with continuous index stops. The switch is rated for a maximum AC voltage of 220V and is available in a single package quantity.
Grayhill 51S22-01-1-16N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 22.5° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S22-01-1-16N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.