The Murata 52305C is a 2-line EMI filter with a maximum current rating of 3.5A and an operating temperature range of -40°C to 125°C. It is designed for through hole, radial mounting and has a lead pitch of 20.32mm. The filter has a tin-plated contact and is RoHS compliant. It is packaged in a tray with 16 units per package.
Murata 52305C technical specifications.
| Contact Plating | Tin |
| Depth | 16.3mm |
| Height | 31mm |
| Inductance | 3mH |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max Current Rating | 3.5A |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 52305C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.