This red lead is designed for use in test and measurement applications, with a maximum current rating of 5A and an operating temperature range of -40°C to 80°C. It features gold contact plating for reliable connections and is RoHS compliant. The lead is cable mounted and available in packs of five.
Pomona Electronics 5418-2 technical specifications.
| Color | Red |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 2.59inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minipincer® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5418-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.