The 5MT160-R PTC resettable fuse from BEL offers a current rating of 160mA and a voltage rating of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is lead free and RoHS compliant, meeting CSA, CE, and cULus approval standards. It is available in a bulk packaging option and has a nickel contact plating. The fuse's diameter is 5.1mm and its length is 0.787inch, making it suitable for surface mount and leaded applications.
BEL 5MT160-R technical specifications.
| Approvals | CSA, CE, cULus |
| Contact Plating | Nickel |
| Current Rating | 160mA |
| DC Cold Resistance | 5.17R |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5MT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5MT160-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.