This Rubycon capacitor features a capacitance of 33uF with a tolerance of 20% and a voltage rating of 63V. It operates within a temperature range of -55°C to 105°C and is available in a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor is designed for through-hole mounting with a lead pitch of 2.5mm. It is compliant with RoHS regulations but not SVHC compliant.
Rubycon 63PX33MEFC6.3X11 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 100mA |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63PX33MEFC6.3X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.